
This 3-pin cable mount connector features a circular body with a straight orientation and PIN contact gender. It has a crimp termination method and supports a maximum voltage rating of 700VDC or 500VAC. The operating temperature range is -55°C to 125°C, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC01LCF16-10P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 107.1 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 32.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01LCF16-10P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.