The GTC01LCF28-17PY-B30-LC is a 15-pin circular cable mount connector from Amphenol. It features 15 contacts and a crimp termination method. The connector has a straight body orientation and is designed for cable mounting applications. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 2450VDC or 1750VAC.
Amphenol GTC01LCF28-17PY-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01LCF28-17PY-B30-LC to view detailed technical specifications.
No datasheet is available for this part.