
This cable mount connector features a straight body orientation and crimp termination method. It has 10 terminals and 1 port, with a maximum operating temperature range of -55 to 125°C. The connector is rated for high voltage, with a maximum rating of 2450VDC or 1750VAC. It is designed for use in applications where a circular connector with a high number of contacts is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC01LCF28-19P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 120.5 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01LCF28-19P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.