The Amphenol GTC01R22-65S(025)(B30)(LC) is a cable mount circular connector with 8 contacts. It features a straight body orientation and a crimp termination method. The connector operates between -55°C and 125°C, and is rated for a maximum voltage of 1250VDC or 900VAC. It has a single port and 8 terminals.
Amphenol GTC01R22-65S(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01R22-65S(025)(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.