
This cable mount circular connector features 26 contacts and a maximum operating voltage rating of 700VDC or 500VAC. It has a straight body orientation and a crimp termination method. The connector is designed for use in a wide temperature range of -55°C to 125°C. It is a type of memory socket, specifically a DIMM & SO-DIMM connector.
Amphenol GTC01R28-13S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01R28-13S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.