
This cable mount connector features a circular body with 12 SKT contacts, suitable for crimp termination. It has a maximum operating voltage rating of 700VDC or 500VAC and can withstand temperatures between -55°C and 125°C. The connector measures 65mm in length, 47.6mm in depth, and 50.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC01R28-51S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01R28-51S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.