The GTC01RV22-65S(025)(LC) is an 8-contact circular connector from Amphenol, designed for cable mounting with a straight body orientation. It features a crimp termination method and a receptacle gender. The connector operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 1250VDC or 900VAC. The connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC01RV22-65S(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |