This 3-position circular connector features gold contact plating and is rated for operation up to 125°C. It is designed for panel and flange mounting and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and is part of the GT series, a MIL-5015 derivative.
Amphenol GTC020R-10SL-3P(A24) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC020R-10SL-3P(A24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.