The GTC020R-24-5S is a 16-contact receptacle connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body made of aluminium with a cadmium plating and copper contacts with silver plating. The connector has a length of 33.8mm and a depth of 44.5mm, with a straight orientation and no strain relief. It is manufactured by Amphenol and is compliant with unspecified SVHC regulations.
Sign in to ask questions about the Amphenol GTC020R-24-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC020R-24-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.5mm |
| Gender | Receptacle |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Series | GT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC020R-24-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.