This 12-position circular receptacle connector features a body and shell made of aluminium with a cadmium plating. It has 12 contacts with a copper alloy material and silver plating, and is rated for IP67, waterproof, and dust tight. The connector is suitable for panel and flange mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol GTC020R-28-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC020R-28-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.