
This 4-pin box mount socket features a straight body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 250VDC. The socket is designed for use in applications where a high voltage rating is required. It is suitable for use in a variety of environments, including those with extreme temperatures. The socket is constructed to withstand the rigors of repeated use and is designed for reliable performance.
Sign in to ask questions about the Amphenol GTC020R14S-2S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC020R14S-2S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 27.6 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 30 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC020R14S-2S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.