Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
GTC020R16S-5SX
Datasheet
Amphenol
GTC020R16S-5SX
Volume Production
CIRCULAR, SIZE 16S, 3WAYS, SKT
Connectors & Interconnects
General
Connectors & Interconnects
General
CIRCULAR, SIZE 16S, 3WAYS, SKT
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Aluminium
Contact Material
Copper
Contact Plating
Silver
Gender
Female
Number of Contacts
35
Reach SVHC Compliant
No
Series
GT
Termination
Crimp
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account