
This 11-contact circular connector is designed for box mount applications and features a straight body orientation. It is rated for operation at temperatures ranging from -55°C to 125°C and can withstand a maximum voltage of 700 volts direct current and 500 volts alternating current. The connector measures 33.8 millimeters in length, 38 millimeters in depth, and 38 millimeters in height. It uses a crimp termination method and is suitable for applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC020R20-33S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC020R20-33S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.