This straight, panel-mount circular connector features 7 male pin contacts with silver plating, housed in a cadmium-plated aluminum shell. Designed for through-hole mounting and meeting MIL-DTL-5015 military standards, it operates within a temperature range of -55°C to 125°C. The connector offers IP67, waterproof, and dust-tight ratings, with a crimp termination method and no strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC020R24-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 44.5mm |
| Gender | Receptacle |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC020R24-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
