
This Amphenol GTC020R24-2S(025) 7-pin SKT circular connector is designed for use in box mount applications. It features a straight body orientation and a crimp termination method. The connector is rated for use in temperatures ranging from -55 to 125 degrees Celsius and can withstand a maximum voltage of 1250 volts DC. The connector measures 33.8 millimeters in length, 44.5 millimeters in depth, and 44.5 millimeters in height.
Sign in to ask questions about the Amphenol GTC020R24-2S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC020R24-2S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 44.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC020R24-2S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.