This aluminium receptacle connector features a cadmium-plated body and copper alloy contacts with silver plating. It has four contacts and is terminated with crimp. The connector is not Reach SVHC compliant or RoHS compliant.
Amphenol GTC020R32-17PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC020R32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.