
This 14-contact circular socket is designed for use in box mount applications, featuring a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1250 volts DC or 900 volts AC. The socket is constructed with 14 SKT contacts and measures 57mm in height, 57mm in depth, and 37.3mm in length. It is suitable for use in a variety of applications, including memory sockets, and is available from Amphenol under the part number GTC020R32-9S(025).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC020R32-9S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 37.3 |
| Product Depth (mm) | 57 |
| Product Height (mm) | 57 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC020R32-9S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.