This 4-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for crimp termination and has a box mount package type. The connector does not meet Reach SVHC or RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |