
This 3-position receptacle connector features a body made of aluminium and contacts made of copper and copper alloy with silver plating. It is designed for panel and flange mounting and is rated for operation between -55°C and 125°C. The connector is IP67 rated, making it suitable for use in harsh environments.
Amphenol GTC02R16S-5SX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC02R16S-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.