This 1-contact circular connector features a crimp termination method and a straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1250VDC or 900VAC. The connector is designed for box mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC02R20-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.