This 8-contact circular connector features a PIN gender and crimp termination method. It is designed for box mount applications and operates within a temperature range of -55°C to 125°C. The connector is rated for high voltage, with a maximum DC voltage rating of 1250V and a maximum AC voltage rating of 900V.
Amphenol GTC02R20-7P-023-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC02R20-7P-023-LC to view detailed technical specifications.
No datasheet is available for this part.