
This 7-pin SKT circular connector is designed for use in box mount applications and features a straight body orientation. It can operate within a temperature range of -55 to 125 degrees Celsius and is rated for a maximum voltage of 1250 volts DC. The connector is terminated via crimp and measures 33.8 millimeters in length, 41 millimeters in depth, and 41 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC02R22-33S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 41 |
| Product Height (mm) | 41 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC02R22-33S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.