
This 2-position circular receptacle connector features an aluminium shell with a cadmium finish, suitable for panel or flange mounting. The connector has a maximum operating temperature range of -55°C to 125°C and meets IP67, waterproof, and dust-tight ratings. The contacts are made of copper alloy with a silver plating and have a circular shape with a crimp contact type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC02R24-9S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC02R24-9S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
