The GTC02R32-17PY is a 4-contact receptacle connector with aluminium body and cadmium plating. It features copper alloy contacts with silver plating and a crimp termination. The connector is not Reach SVHC compliant and does not meet RoHS standards. It is a box mount connector with a general purpose design.
Amphenol GTC02R32-17PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC02R32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.