The GTC030-10SL-4S-023-B30 is a 2-contact circular connector with a flange mount design, featuring a SKT contact gender and a RCP gender. It is rated for a maximum voltage of 700VDC or 500VAC and operates within a temperature range of -55 to 125°C. The connector is terminated through crimping and has a straight body orientation. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |