The GTC030-14S-6S(A24) connector features gold plating for reliable contact performance. It is designed for panel and flange mounting, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This connector is rated for IP67, waterproof, and dust tight applications. It is available in a single unit package with a bulk packaging option.
Amphenol GTC030-14S-6S(A24) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.