This circular connector features 10-pin contacts with a crimp termination method and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and can withstand 500VAC. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol GTC030-18-19P-025-A31 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030-18-19P-025-A31 to view detailed technical specifications.
No datasheet is available for this part.