
Circular connector, receptacle gender, with 10 positions and 10 contacts. Features straight orientation and crimp termination. Constructed with an aluminum body and shell, plated in cadmium. Contacts are copper alloy with silver plating and silver mating finish. Rated IP67, waterproof, and dust-tight, with a temperature range of -55°C to 125°C. Panel mountable with flange.
Amphenol GTC030-18-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 35mm |
| Gender | Receptacle |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-18-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
