
The GTC030-18-4P-LC is a 4-position flange mount receptacle connector made from aluminium with a cadmium plating. It features copper alloy contacts with a silver plating. The connector is not Reach SVHC compliant. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |