
Circular connector, size 20, 17-way receptacle with straight orientation. Features an aluminum body with cadmium plating and a green color. Contacts are copper alloy with silver plating, offering silver mating contact finish. Designed for panel mounting with flanges, operating within a temperature range of -55°C to 125°C. Termination is crimp, with bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC030-20-29S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 38mm |
| Gender | Receptacle |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-20-29S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
