
This 2-contact receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not Reach SVHC compliant and does not have strain relief. It measures 33.8mm in length and 44.5mm in depth, with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC030-24-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 44.5mm |
| Gender | Receptacle |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-24-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.