AMPHENOL GTC030-28-AYS-RDS Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 9 Contacts
Amphenol GTC030-28-AYS-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.