The GTC030-32-17PY is a 4-contact circular receptacle connector with a crimp termination made from aluminium with a cadmium plating. It features copper alloy contacts with a silver plating. The connector is designed for general use and is not Reach SVHC compliant.
Amphenol GTC030-32-17PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
