This 16-position receptacle connector features a body and shell made of aluminium with a cadmium plating. The contacts are made of copper alloy with a silver plating and have a circular shape. The connector is designed for panel mount applications and has a maximum operating temperature of 125°C. It is not Reach SVHC compliant. The connector is packaged in bulk and is part of the GT series, a derivative of the MIL-5015 standard.
Sign in to ask questions about the Amphenol GTC030-32-68S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC030-32-68S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-32-68S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.