
The GTC030-40-35SW-LC connector is a flange mount circular connector with an aluminium shell and cadmium plating. It features 35 circular crimp contacts with a copper alloy material and silver plating. The connector is designed for use in temperatures ranging from -55°C to 125°C. It is not SVHC compliant and is part of the GT series, a derivative of the MIL-5015 standard.
Sign in to ask questions about the Amphenol GTC030-40-35SW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC030-40-35SW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-40-35SW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.