Sign in to ask questions about the Amphenol GTC030-40-56S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC030-40-56S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-40-56S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.