Circular connector with 1 male pin contact, designed for panel mounting with flanges. Features silver-plated copper alloy contacts and an aluminum shell, rated for 80A and 700V. This MIL-DTL-5015 derivative connector offers a wide operating temperature range from -55°C to 125°C and IP67, waterproof, and dust-tight ratings. Termination is via crimp, supporting wire gauges from 4AWG to 6AWG.
Amphenol GTC03016-12P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC03016-12P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.