Circular connector featuring 3 male pin contacts with silver plating, designed for crimp termination. This receptacle offers a 700V voltage rating and a 46A current rating, suitable for wire gauges from 8AWG to 10AWG. Constructed with an aluminum body and shell, it meets MIL-DTL-5015 standards and provides IP67, waterproof, and dust-tight protection. The connector is panel and flange mountable with a shell size of 20 and operates within a temperature range of -55°C to 125°C.
Amphenol GTC03020-19P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC03020-19P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
