The GTC030A20-17PY-LC is a 6-contact circular connector with a flange mount design, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum voltage of 700VDC or 500VAC. It is designed for general use in applications requiring a high-voltage circular connector.
Amphenol GTC030A20-17PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC030A20-17PY-LC to view detailed technical specifications.
No datasheet is available for this part.