This circular connector features a straight body orientation and crimp termination method, with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 1250VDC or 900VAC and is designed for flange mount applications. The connector has two terminals and a pin contact gender, with a termination method of crimp and a body orientation of straight.
Amphenol GTC030A22-1P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.