The GTC030A24-6SX-025-B30-LC connector is a circular connector with 8 contacts, featuring a flange mount and a straight body orientation. It has a termination method of crimp and a contact gender of RCP. The connector is rated for operation between -55°C and 125°C, with a maximum voltage rating of 1250VDC or 900VAC. It has a single port and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |