The GTC030A28-17PY-LC is a 15-contact circular connector designed for flange mounting. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 2450VDC or 1750VAC. It is suitable for use in a variety of applications where a high-reliability circular connector is required.
Amphenol GTC030A28-17PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC030A28-17PY-LC to view detailed technical specifications.
No datasheet is available for this part.