The GTC030A32-17PY-025-B30-LC is a circular connector with a flange mount and 4-pin configuration. It features a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-voltage applications and can withstand temperatures as low as -55°C. It is suitable for use in a variety of industries and applications.
Amphenol GTC030A32-17PY-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030A32-17PY-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.