This 48-contact flange mount receptacle is made from aluminium with copper contacts plated with silver. It is designed for panel mounting and features a crimp termination. The receptacle's body material and contact plating are compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC030A36-10S-B20-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 48 |
| Reach SVHC Compliant | Unknown |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030A36-10S-B20-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.