The GTC030A40-ADP-025-B30 is an 8-contact circular connector with a flange mount and crimp termination method. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 700VDC or 500VAC. The connector is designed for use in applications requiring a high level of reliability and durability. It features a straight body orientation and a pin contact gender. The connector is manufactured by Amphenol and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC030A40-ADP-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |