The GTC030AF20-17PY-B30 is a 6-contact flange mount circular connector from Amphenol with a maximum operating voltage rating of 700VDC and 500VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications requiring a high voltage rating and can operate within a temperature range of -55 to 125°C. The connector has a pin gender and a single port. It is suitable for general use in various industries.
Amphenol GTC030AF20-17PY-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030AF20-17PY-B30 to view detailed technical specifications.
No datasheet is available for this part.