The GTC030AF22-2P(B30) from Amphenol is a 3-pin crimp circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a flange mount design. Operating temperatures range from -55 to 125°C. This connector is suitable for use in a variety of applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
Amphenol GTC030AF22-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.