The GTC030AF22-65S(025)(B30)(LC) is an 8-contact circular flange mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It is designed for use in applications where high voltage and temperature are a concern. The connector is suitable for use in a variety of industries, including industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC030AF22-65S(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |