The GTC030AF24-17PY-B30 is a 5-pin circular connector with a crimp termination method and straight body orientation. It is designed for flange mounting and features a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC and is suitable for high-voltage applications.
Amphenol GTC030AF24-17PY-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030AF24-17PY-B30 to view detailed technical specifications.
No datasheet is available for this part.