This 19-contact flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with silver plating. The receptacle is terminated with crimp connections. It is not Reach SVHC compliant or RoHS compliant.
Sign in to ask questions about the Amphenol GTC030AF32-76P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC030AF32-76P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC030AF32-76P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.